Part Details for 2010-1291 by WAGO Innovative Connections
Overview of 2010-1291 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7482
|
Newark | End & Intermediate Plate, Gray, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2010-1291 (Alternate Part Number: 4044918144148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
2946-2010-1291-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
401 In Stock |
|
$0.7839 / $1.5100 | Buy Now |
|
Future Electronics | END / INTERMEDIATE PLATE GRAY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.3800 / $1.5400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2010-12xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
201 In Stock |
|
$0.9240 / $1.3230 | Buy Now |
DISTI #
2010-1291
|
Standard Electric Supply | WAGO End and Intermediate Plate, Series: 2010, For Use With: TOPJOB S Rail Mounted Terminal Block, 1 mm THK, 0.071 MJ Fire Load, Gray, 1.44 in H x 0.039 in W x 2.559 in D Min Qty: 1 Package Multiple: 1 | 70 |
|
$0.8500 | Buy Now |
DISTI #
2010-1291
|
Maritex | End/internal wall for 2002 series through terminal blocks, 1mm thick, grey, snap-on mounting Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.4140 / $0.7790 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2010-12xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
201 In Stock |
|
$0.9240 / $1.3230 | Buy Now |
Part Details for 2010-1291
2010-1291 CAD Models
2010-1291 Part Data Attributes
|
2010-1291
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1291
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |