Part Details for 2010-1301 by WAGO Innovative Connections
Overview of 2010-1301 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2010-1301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3102 In Stock |
|
$4.8445 / $8.7400 | Buy Now |
|
Future Electronics | 3 Position 20 - 6 AWG Front Entry Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$6.4800 / $6.6400 | Buy Now |
DISTI #
WAG2010-1301
|
Heilind Electronics | Americas - 72 in Stock |
|
$5.8781 / $7.5240 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 10 mm wide - gray RoHS: Compliant |
1253 In Stock |
|
$6.2700 / $8.9800 | Buy Now |
DISTI #
2010-1301
|
Maritex | Installation terminal block, 1-level, through, 3-contacts for wire 0.5-16.0mm2 (20-6AWG), spring-loaded, grey, for DIN rail, 600V/65A Min Qty: 1 Package Multiple: 1 | 50 |
|
$2.7390 / $4.9290 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 10 mm wide - gray RoHS: Compliant |
1253 In Stock |
|
$6.2700 / $8.9800 | Buy Now |
Part Details for 2010-1301
2010-1301 CAD Models
2010-1301 Part Data Attributes
|
2010-1301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1301
WAGO Innovative Connections
Modular Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |