Part Details for 2010-1391 by WAGO Innovative Connections
Overview of 2010-1391 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2010-1391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2010-1391-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
664 In Stock |
|
$0.9139 / $1.9000 | Buy Now |
|
Future Electronics | TopJob Series Gray 1 mm Thick End and Intermediate Plate RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
WAG2010-1391
|
Heilind Electronics | Americas - 167 in Stock |
|
$1.0875 / $1.3920 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2010-13xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
2120 In Stock |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
2010-1391
|
Maritex | End/internal wall for 2002 series through terminal blocks, 0.8mm thick, grey, snap-on mounting Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.5550 / $0.9860 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2010-13xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
2120 In Stock |
|
$1.1600 / $1.6600 | Buy Now |
Part Details for 2010-1391
2010-1391 CAD Models
2010-1391 Part Data Attributes
|
2010-1391
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1391
WAGO Innovative Connections
Terminal Block Accessory, Plate Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |