Part Details for 2010-1392 by WAGO Innovative Connections
Overview of 2010-1392 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 2010-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2010-1392-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
735 In Stock |
|
$0.8823 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.9340 | Buy Now |
DISTI #
WAG2010-1392
|
Heilind Electronics | TOPJOB S ENDPLATE ORANGE | Americas - 11 in Stock |
|
$1.0500 / $1.3440 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2010-13xx series terminal blocks - 1.0 mm wide - orange RoHS: Compliant | 0 |
|
$1.1200 / $1.6000 | Buy Now |
DISTI #
WAG2010-1392
|
Interstate Connecting Components | TOPJOB S ENDPLATE ORANGE | 3 |
|
$1.0500 / $1.3440 | Buy Now |
DISTI #
2010-1392
|
Standard Electric Supply | WAGO 2010-1392 TOPJOB S end/intermediate plate. Additional Description: WAGO-2010-1392 End-intermediate plate 1mm thick 20101392 THICK, ORANGE. Catalog Description: End and intermediate plate, 1 mm thick, orange. Min Qty: 1 Package Multiple: 1 | 136 |
|
$1.0300 | Buy Now |
Part Details for 2010-1392
2010-1392 CAD Models
2010-1392 Part Data Attributes
|
2010-1392
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1392
WAGO Innovative Connections
Terminal Block Accessory, End Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |