Part Details for 2010 by The Ohio Nut And Bolt Co
Overview of 2010 by The Ohio Nut And Bolt Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OHI2010
|
DB Roberts | WELD NUT 7/16-14 SQ | 155 |
|
Buy Now |