Part Details for 20100 by Jokari
Overview of 20100 by Jokari
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2486
|
Newark | Cable Stripper, Multiple Cables Stripping Capacity Awg:24Awg To 10Awg Stripping Capacity Metric:0.2Mm2 To 6Mm2 For Use With:Solid & Stranded Wires Product Range Svhc:No Svhc (15-Jun-2015) Strip Length:18Mm Stripping Capacity Rohs Compliant: Na |Jokari 20100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$46.4100 / $50.6300 | Buy Now |
DISTI #
232-1081-ND
|
DigiKey | ERGO STRIPPER SOL & STR 10-24AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$62.4988 / $75.8900 | Buy Now |
DISTI #
T20100
|
TME | Stripping tool, 24AWG÷10AWG, 0.2÷6mm2, Wire: round,multi-core Min Qty: 1 | 13 |
|
$28.7100 / $33.8400 | Buy Now |
DISTI #
2396503
|
element14 Asia-Pacific | CABLE STRIPPER, MULTIPLE CABLES RoHS: Not Compliant Min Qty: 1 Container: Each | 42 |
|
$74.0120 | Buy Now |
DISTI #
2396503
|
Farnell | CABLE STRIPPER, MULTIPLE CABLES RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 42 |
|
$49.8558 / $53.7624 | Buy Now |
Part Details for 20100
20100 CAD Models
20100 Part Data Attributes
|
20100
Jokari
Buy Now
|
Compare Parts:
20100
Jokari
|
Samacsys Manufacturer | Jokari |