-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9857
|
Newark | Din 41626 Female Connector 1Mm Po F Rohs Compliant: Na |Harting 20100014221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4900 / $29.9600 | Buy Now |
DISTI #
1195-5458-ND
|
DigiKey | DIN 41626 FEMALE CONNECTOR 1MM P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
243 In Stock |
|
$25.0722 / $31.9900 | Buy Now |
DISTI #
617-20100014221
|
Mouser Electronics | Fiber Optic Connectors FEMALE CONTACT FOR 1MM RoHS: Compliant | 90 |
|
$24.2900 / $31.9300 | Buy Now |
DISTI #
70104184
|
RS | Fiber Optic Contact (DIN 41626) Female - 1mm POF | HARTING 20100014221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $31.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$22.2400 | Buy Now |
DISTI #
HRT20100014221
|
Heilind Electronics | DIN 41626 FEMALE CONNECTOR 1MM | Americas - 0 in Stock |
|
$24.5625 / $28.5334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20100014221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100014221
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |