Part Details for 2011-15-SMH-LF by Bourns Inc
Overview of 2011-15-SMH-LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 2011-15-SMH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3402
|
Newark | Surge Arrestor, Gas Discharge, 150V, Smd, Product Range:2011 Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:-, Impulse Sparkover Voltage:650V, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Bourns 2011-15-SMH-LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9060 / $1.4000 | Buy Now |
DISTI #
2011-15-SMH-LF-ND
|
DigiKey | GDT 150V 1KA 2 POLE SMD HORIZ Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8166 | Buy Now |
DISTI #
2011-15-SMH-LF
|
Avnet Americas | Gas Discharge Tube Gas Discharge Tube 2.9pF 1kA 150V 2-Pin SMD T/R - Tape and Reel (Alt: 2011-15-SMH-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-2011-15-SMH-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Horizontal SMD RoHS: Compliant | 0 |
|
$0.7110 / $1.3500 | Order Now |
DISTI #
V72:2272_22861384
|
Arrow Electronics | Gas Discharge Tubes 150VDC 2.9pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1848 Container: Cut Strips | Americas - 500 |
|
$0.0569 / $0.2174 | Buy Now |
DISTI #
73771845
|
RS | FLAT GDT, Horizontal, 150VCTRCut-Tape & Reel | Bourns 2011-15-SMH-LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6220 / $0.7790 | Buy Now |
DISTI #
2011-15-SMH-LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Horizontal SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.7460 | Buy Now |
DISTI #
2011-15-SMH-LF
|
Avnet Americas | Gas Discharge Tube Gas Discharge Tube 2.9pF 1kA 150V 2-Pin SMD T/R - Tape and Reel (Alt: 2011-15-SMH-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
2985151RL
|
element14 Asia-Pacific | SURGE ARRESTOR, GAS DISCHARGE, 150V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7616 / $0.9464 | Buy Now |
Part Details for 2011-15-SMH-LF
2011-15-SMH-LF CAD Models
2011-15-SMH-LF Part Data Attributes:
|
2011-15-SMH-LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2011-15-SMH-LF
Bourns Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |