Part Details for 20115-23 by Honeywell Sensing and Control
Overview of 20115-23 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-501ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 20115-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3312
|
Newark | Operator Controls-Monitors |Honeywell 20115-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.4100 / $382.8000 | Buy Now |
|
Onlinecomponents.com |
27 In Stock |
|
$326.4700 / $416.0900 | Buy Now | |
DISTI #
2011523-HON
|
TME | 20115-23 Min Qty: 1 | 24 |
|
$283.7075 / $340.4464 | Buy Now |
DISTI #
C1S315200302318
|
Chip1Stop | Quartz Plus DC Hour Meters RoHS: Compliant | 24 |
|
$265.0000 / $303.0000 | Buy Now |
|
Master Electronics |
27 In Stock |
|
$326.4700 / $416.0900 | Buy Now |