Part Details for 2011P08H000 by Leoco USA Corp
Results Overview of 2011P08H000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2011P08H000 Information
2011P08H000 by Leoco USA Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 2011P08H000 by Leoco USA Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2011P08H000
2011P08H000 Part Data Attributes
|
|
2011P08H000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2011P08H000
Leoco USA Corp
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | LEOCO CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | LOW PROFILE, POLARIZED, SHROUDED | |
| Body Breadth | 0.189 inch | |
| Body Depth | 0.299 inch | |
| Body Length | 0.709 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN (120) OVER NICKEL (30) | |
| Contact Finish Termination | TIN OVER NICKEL | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Information | 2010S080000 | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 120u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | UL | |
| Terminal Length | 0.138 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2011P08H000
This table gives cross-reference parts and alternative options found for 2011P08H000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2011P08H000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1066-8MRW6SA | Ningbo connfly electronic CO LTD | $0.0489 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, | 2011P08H000 vs DS1066-8MRW6SA |
| MMT-108-01-L-SV-LC-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | 2011P08H000 vs MMT-108-01-L-SV-LC-TR |
| A2001WV-S-08PD01 | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | 2011P08H000 vs A2001WV-S-08PD01 |
| K200PX-R1-08G | Kycon Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | 2011P08H000 vs K200PX-R1-08G |
| MMT-108-01-F-SV-LC-P | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | 2011P08H000 vs MMT-108-01-F-SV-LC-P |
| MMT-108-01-L-SV | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | 2011P08H000 vs MMT-108-01-L-SV |
| W-P9808#01 | SMK Corporation | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Gray Insulator, Plug, | 2011P08H000 vs W-P9808#01 |
| MMT-108-01-T-SV-A-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | 2011P08H000 vs MMT-108-01-T-SV-A-TR |
| HD5208E | Foxconn | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | 2011P08H000 vs HD5208E |
| 10112684-F02-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | 2011P08H000 vs 10112684-F02-08 |