Part Details for 2012-150K by API Delevan
Overview of 2012-150K by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2012-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 449 |
|
$0.3780 / $0.8100 | Buy Now |
Part Details for 2012-150K
2012-150K CAD Models
2012-150K Part Data Attributes:
|
2012-150K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2012-150K
API Delevan
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for 2012-150K
This table gives cross-reference parts and alternative options found for 2012-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2012-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C15NKV6E | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | 2012-150K vs L-15C15NKV6E |
L-15C15NK-E | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | 2012-150K vs L-15C15NK-E |
L-15C15NKV6E | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | 2012-150K vs L-15C15NKV6E |
L-15C15NKT4E | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | 2012-150K vs L-15C15NKT4E |
L-15C15NK-T | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 2012-150K vs L-15C15NK-T |
L-15C15NK-E | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 2012-150K vs L-15C15NK-E |