Part Details for 2012810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2012810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2012810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6737
|
Newark | Terminal Block, Wtb, 2Pos, 22-6Awg Rohs Compliant: Yes |Weidmuller 2012810000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.9700 | Buy Now |
DISTI #
2012810000-ND
|
DigiKey | LUP 10.16/02/90V 5.0SN BK BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
20 In Stock |
|
$4.4659 / $7.3500 | Buy Now |
DISTI #
2012810000
|
Avnet Americas | PC Board Terminal Block Female Header 2Power Position 10.16mm Right Angle Through Hole Black Box (Alt: 2012810000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2012810000
|
Mouser Electronics | Fixed Terminal Blocks LUP 10.16/02/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$4.6400 / $7.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $6.5600 | Buy Now |