Part Details for 2013289-2 by TE Connectivity
Results Overview of 2013289-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2013289-2 Information
2013289-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2013289-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R3763
|
Newark | Memory Socket, So-Dimm, 204 Position, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:204Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:-, Colour:Blackrohs Compliant: Yes |Te Connectivity 2013289-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.6000 | Buy Now |
DISTI #
2013289-2
|
Avnet Americas | Conn DDR3 SODIMM Socket Receptacle 204 POS 0.6mm Solder RA Surface Mount - Trays (Alt: 2013289-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Tray | 10558 |
|
$4.2780 | Buy Now |
DISTI #
72R3763
|
Avnet Americas | Conn DDR3 SODIMM Socket Receptacle 204 POS 0.6mm Solder RA Surface Mount - Bulk (Alt: 72R3763) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$6.6200 | Buy Now |
DISTI #
73774849
|
RS | SEMI-HARD TRAY DDR3 204P 5.2H STD Au0.25, SO DIMM Sockets | TE Connectivity 2013289-2 Min Qty: 10800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 | RFQ |
DISTI #
AMP2013289-2
|
Heilind Electronics | SEMI-HARD TRAY DDR3 204P STD AU0.25 | Americas - 0 in Stock |
|
$5.0330 | Buy Now |
DISTI #
AMP2013289-2
|
Interstate Connecting Components | SEMI-HARD TRAY DDR3 204P STD AU0.25 | 0 |
|
$5.0330 | Buy Now |
DISTI #
000000000002998515
|
Sager | DIMM Connectors SEMI-HARD TRAY DDR3 204P 5.2H STD AU0.25 Min Qty: 20 | 0 |
|
$5.7000 | Buy Now |
DISTI #
2013289-2
|
Avnet Abacus | Conn DDR3 SODIMM Socket Receptacle 204 POS 06mm Solder RA Surface Mount (Alt: 2013289-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2013289-2
|
Avnet Abacus | Conn DDR3 SODIMM Socket Receptacle 204 POS 06mm Solder RA Surface Mount (Alt: 2013289-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2013289-2
|
Avnet Asia | Conn DDR3 SODIMM Socket Receptacle 204 POS 0.6mm Solder RA Surface Mount (Alt: 2013289-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 240 Lead time: 12 Weeks, 3 Days | 0 |
|
$3.5597 / $4.0110 | Buy Now |
Part Details for 2013289-2
2013289-2 CAD Models
2013289-2 Part Data Attributes
|
2013289-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013289-2
TE Connectivity
(2013289-2) SEMI-HARD TRAY DDR3 204P 5.2H STD Au0.25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2013289-2
This table gives cross-reference parts and alternative options found for 2013289-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2013289-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-2013287-2 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013289-2 vs 2-2013287-2 |
AS0A626-U2SN-4F | Foxconn | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | 2013289-2 vs AS0A626-U2SN-4F |
AS0A626-H2S6-4H | Foxconn | Check for Price | Card Edge Connector | 2013289-2 vs AS0A626-H2S6-4H |
AS0A62Y-H2S6-7H | Foxconn | Check for Price | Card Edge Connector | 2013289-2 vs AS0A62Y-H2S6-7H |
AS0A621-UARN-7F | Foxconn | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | 2013289-2 vs AS0A621-UARN-7F |
2-2013290-1 | TE Connectivity | $0.7090 | (2-2013290-1) EMBOSS TAPE DDR3 204P 5.2H RVS | 2013289-2 vs 2-2013290-1 |
2013290-3 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013289-2 vs 2013290-3 |
2013287-1 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013289-2 vs 2013287-1 |
AS0A623-H2S6-4H | Foxconn | Check for Price | Card Edge Connector | 2013289-2 vs AS0A623-H2S6-4H |
2013310-2 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator | 2013289-2 vs 2013310-2 |