Part Details for 20135 by Wiha Quality Tools
Overview of 20135 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20135SP#W5 | Renesas Electronics Corporation | LED Lighting Power Controller | |
L17H2220135 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, M3 Removable Front Screwlock, 4*Arrowhead Boardlock | |
54242-808201350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 20135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1377
|
Newark | Insulated Open End Wrench 3/8" Rohs Compliant: Yes |Wiha 20135 (Alternate Part Number: 8713439201352 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3400 | Buy Now |
DISTI #
20135-ND
|
DigiKey | WRENCH OPEN END 3/8" 4.13" Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$25.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1900 / $39.7100 | Buy Now |