-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 UNASSM KIT,M SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0526
|
Newark | 14 Unassm Kit, m Series Rohs Compliant: Yes |Amp Te Connectivity 201360-2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8000 / $23.8000 | Buy Now |
DISTI #
A30187-ND
|
DigiKey | CONN SHIELD 14POS 1PC SHORT Min Qty: 150 Lead time: 98 Weeks Container: Bulk |
150 In Stock |
|
$22.5173 | Buy Now |
DISTI #
201360-2
|
Avnet Americas | Connector Accessories 14 POS Shield Kit Carbon Steel Nickel Finish - Bulk (Alt: 201360-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 14 UNASSM KIT,M SERIES |
448 In Stock |
|
$20.5600 / $44.6700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.375IN MAX CABLE DIA, SHIELD ITEM, CARBON STEEL | 1 |
|
$11.2600 | Buy Now |
DISTI #
201360-2
|
TTI | Rack & Panel Connectors 14 POS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 14 UNASSM KIT,M SERIES |
448 In Stock |
|
$20.5600 / $44.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201360-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201360-2
TE Connectivity
14 UNASSM KIT,M SERIES
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHIELD ITEM | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 14 Position Standard Connectors | |
Wire Gauge | 0 AWG | |
Wire Size-Max |