Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Part # |
Manufacturer |
Description |
Datasheet |
SER2013-901MLB |
Coilcraft Inc |
General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
|
SER2013-901ML |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
SER2013-901 |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
50 POSITION POSTED CONNECTORS
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
PIN HOOD 50-POS.
VS
-