-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-2014VS-201MED
|
Mouser Electronics | Power Inductors - SMD 2014 202nH Unshld 20% 35.8A 1.82mOhms RoHS: Compliant | 248 |
|
$2.0800 / $4.5600 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 102 |
|
$1.0400 / $4.2700 | Buy Now |
DISTI #
2343777
|
element14 Asia-Pacific | INDUCTOR, 0.202UH, 262MHZ, 20%, SMD,REEL RoHS: Compliant Min Qty: 350 Container: Reel | 0 |
|
$2.1405 / $3.3573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2014VS-201MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2014VS-201MED
Coilcraft Inc
General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7754 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7754 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.00182 Ω | |
Inductance-Nom (L) | 0.202 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.4 mm | |
Package Length | 19.56 mm | |
Package Style | SMT | |
Package Width | 13.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 35.8 A | |
Self Resonance Frequency | 262 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 1 MHz | |
Tolerance | 20% |