Part Details for 20150501 by Spelsberg els UK Ltd
Overview of 20150501 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20150501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-PC-1212-9-TO
|
TME | Enclosure: multipurpose, X: 122mm, Y: 124mm, Z: 85mm, TG PC, grey Min Qty: 1 | 0 |
|
$25.3300 / $30.4000 | RFQ |