-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT PIN ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F561
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Type Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13A Rohs Compliant: Yes |Amp Te Connectivity 201578-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17117 |
|
$3.4000 / $4.9900 | Buy Now |
DISTI #
A25114-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13290 In Stock |
|
$2.4423 / $4.6100 | Buy Now |
DISTI #
50F561
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 17117 Partner Stock |
|
$4.0000 / $4.9900 | Buy Now |
DISTI #
201578-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 201578-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 900 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6481 | Buy Now |
DISTI #
571-2015781
|
Mouser Electronics | Standard Circular Contacts CONTACT PIN ASSEMBLY RoHS: Compliant | 6138 |
|
$2.4500 / $4.3300 | Buy Now |
DISTI #
AMP201578-1
|
Heilind Electronics | CONTACT PIN ASSY. | Americas - 8946 in Stock |
|
$2.8468 / $3.5988 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts. RoHS: Compliant |
2293 In Stock |
|
$2.3400 / $3.6200 | Buy Now |
DISTI #
59466600
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 20 Package Multiple: 10 Date Code: 1823 | Americas - 2290 |
|
$3.2110 / $4.7060 | Buy Now |
|
Quest Components | CONN PIN 20-24AWG GOLD CRIMP | 104 |
|
$2.3652 / $3.8355 | Buy Now |
|
Quest Components | CONN PIN 20-24AWG GOLD CRIMP | 16 |
|
$3.2340 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201578-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201578-1
TE Connectivity
CONTACT PIN ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |