Part Details for 201591-1010 by Molex
Overview of 201591-1010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201591-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0294
|
Newark | Ddq To Ddq 1.0 +/- .05 30 Awg Rohs Compliant: Yes |Molex 201591-1010 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.3400 | Buy Now |
DISTI #
2015911010
|
Avnet Americas | Network Cable Assembly 1m QSFP to QSFP PL-PL 26AWG - Bulk (Alt: 2015911010) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7392 / $261.6264 | Buy Now |
DISTI #
538-201591-1010
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP-DD/QSFP-DD PASSV CBL 30AWG 1m RoHS: Compliant | 120 |
|
$187.1700 | Buy Now |
DISTI #
MOL201591-1010
|
Heilind Electronics | DDQ to DDQ 1.0 +/- .08 30 AWG | Americas - 0 in Stock |
|
$229.0148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$227.3000 / $258.5100 | Buy Now |
DISTI #
2015911010
|
Avnet Americas | Network Cable Assembly 1m QSFP to QSFP PL-PL 26AWG - Bulk (Alt: 2015911010) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7392 / $261.6264 | Buy Now |
DISTI #
2015911010
|
Avnet Americas | Network Cable Assembly 1m QSFP to QSFP PL-PL 26AWG - Bulk (Alt: 2015911010) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7392 / $261.6264 | Buy Now |
DISTI #
3499803
|
Farnell | COMP CABLE, 76P QSFP-DD PLUG/PLUG, 1M RoHS: Compliant Min Qty: 80 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$149.2292 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$227.3000 / $258.5100 | Buy Now |
DISTI #
10156030
|
TestEquity LLC | Molex 201591-1010 Ethernet Cables / Networking Cables Qsfp-Dd/Qsfp-Dd Passv Cbl 30 AWG 1M | 5 |
|
$237.7100 | Buy Now |
Part Details for 201591-1010
201591-1010 CAD Models
201591-1010 Part Data Attributes
|
201591-1010
Molex
Buy Now
|
Compare Parts:
201591-1010
Molex
|
Samacsys Manufacturer | Molex |