There are no models available for this part yet.
Overview of 201591-3010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 201591-3010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ0296
|
Newark | Ddq To Ddq 1.0 +/- .05 28 Awg Rohs Compliant: Yes |Molex 201591-3010 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.0000 | Buy Now | |
DISTI #
538-201591-3010
|
Mouser Electronics | Ethernet Cables / Networking Cables DDQ to DDQ 28 AWG 1.0 +/- .05 RoHS: Compliant | 122 |
|
$269.0600 / $312.4000 | Buy Now | |
DISTI #
MOL201591-3010
|
Heilind Electronics | DDQ to DDQ 1.0 +/- .05 28 AWG | Americas - 0 in Stock |
|
$303.3089 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.9000 / $278.0100 | Buy Now |
CAD Models for 201591-3010 by Molex
Part Data Attributes for 201591-3010 by Molex
201591-3010
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
201591-3010MolexVS
-