Part Details for 2015911005 by Molex
Overview of 2015911005 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2015911005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2015911005-ND
|
DigiKey | CABLE QSFP-QSFP M-M 500MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$198.6940 / $201.1200 | Buy Now |
DISTI #
20159-11005
|
Avnet Americas | Cable Assembly Twinax 5m 76POS QSFP-DD to 76POS QSFP-DD PL-PL Bag - Bulk (Alt: 20159-11005) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2015911005
|
Avnet Americas | Cable Assembly Twinax 5m 76POS QSFP-DD to 76POS QSFP-DD PL-PL Bag (Alt: 2015911005) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | 0 |
|
$211.3329 | Buy Now |
DISTI #
2015911005
|
Avnet Abacus | Cable Assembly Twinax 5m 76POS QSFP-DD to 76POS QSFP-DD PL-PL Bag (Alt: 2015911005) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810616156
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 120 |
|
$187.0000 / $283.0000 | Buy Now |
Part Details for 2015911005
2015911005 CAD Models
2015911005 Part Data Attributes
|
2015911005
Molex
Buy Now
Datasheet
|
Compare Parts:
2015911005
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Side1 | QSFP-DD | |
Connector Side2 | QSFP-DD | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |