Part Details for 2016-1201 by WAGO Innovative Connections
Overview of 2016-1201 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2016-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7493
|
Newark | Terminal Block, Din, 2 Position, 20-4Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Wire Connection Method:Clamp, Rated Current:76A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2016-1201 (Alternate Part Number: 4017332076494 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$4.2700 / $5.6000 | Buy Now |
DISTI #
2946-2016-1201-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
525 In Stock |
|
$3.7105 / $7.4200 | Buy Now |
|
Future Electronics | TOPJOB®S feedthrough terminal block, rail mount, 2-conductor, 12 mm wide, gray RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$4.3300 / $5.0500 | Buy Now |
DISTI #
WAG2016-1201
|
Heilind Electronics | 2 CONDUCTOR RL MTD TERM B | Americas - 75 in Stock |
|
$4.4156 / $5.6520 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 12 mm wide - gray RoHS: Compliant |
43 In Stock |
|
$4.7100 / $6.7400 | Buy Now |
|
Quest Components | TERMINAL BLOCK, TOPJOB, 16MM, 2COND | 3 |
|
$5.5658 / $8.3487 | Buy Now |
DISTI #
WAG2016-1201
|
Interstate Connecting Components | 2 CONDUCTOR RL MTD TERM B | 15 |
|
$4.4156 / $5.6520 | Buy Now |
DISTI #
2016-1201
|
Standard Electric Supply | WAGO TOPJOB Feed-Thru Terminal Block, Series: 2016, 800 VAC, 76 A, 14 AWG Wire, 0.71 to 0.79 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.453 in H x 0.472 in W x 2.748 in D Min Qty: 1 Package Multiple: 1 | 689 |
|
$3.9600 | Buy Now |
DISTI #
8365610
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$5.9919 / $6.9832 | Buy Now |
DISTI #
8365610
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 17 |
|
$2.3191 / $2.9459 | Buy Now |
Part Details for 2016-1201
2016-1201 CAD Models
2016-1201 Part Data Attributes
|
2016-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-1201
WAGO Innovative Connections
Modular Terminal Block, 85A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Safety Approval | CCA; CSA; CUL; KEMA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 2016-1201
This table gives cross-reference parts and alternative options found for 2016-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2016-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1028980000 | Modular Terminal Block, 85A, 16mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 2016-1201 vs 1028980000 |
1028900000 | Modular Terminal Block, 85A, 16mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 2016-1201 vs 1028900000 |