Part Details for 2016-499 by WAGO Innovative Connections
Overview of 2016-499 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7512
|
Newark | Jumper, Step Down, Rail, Light Gray, For Use With:Wago Topjob S 2016 Series Rail Mount Terminal Blocks, Accessory Type:Jumper, Product Range:Topjob S 2016 Series Rohs Compliant: Yes |Wago 2016-499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$3.0400 / $3.9000 | Buy Now |
DISTI #
2946-2016-499-ND
|
DigiKey | STEP-DOWN JUMPER, INSULATED, FRO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1850 In Stock |
|
$2.2670 / $3.9100 | Buy Now |
|
Future Electronics | TOPJOB S STEP-DOWN JUMPER L-GREY RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.3800 / $2.6300 | Buy Now |
DISTI #
WAG2016-499
|
Heilind Electronics | TOPJOB S STEP-DOWN JUMPER | Americas - 9 in Stock |
|
$2.4188 / $3.0960 | Buy Now |
|
Onlinecomponents.com | Step-down jumper - from 2016/2010 to 2010/2006/2004/2002 series - insulated - light gray RoHS: Compliant |
256 In Stock |
|
$2.7400 / $4.1300 | Buy Now |
DISTI #
WAG2016-499
|
Interstate Connecting Components | TOPJOB S STEP-DOWN JUMPER | 2 |
|
$2.4188 / $3.0960 | Buy Now |
DISTI #
2016-499
|
Standard Electric Supply | WAGO TOPJOB S Step Down Jumper, Insulated, For Use With: Rail-Mounted Terminal Block Min Qty: 1 Package Multiple: 1 | 3825 |
|
$2.1700 | Buy Now |
DISTI #
4176349
|
element14 Asia-Pacific | JUMPER, 2POS, LIGHT GREY RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$1.2780 / $2.0491 | Buy Now |
DISTI #
4176349
|
Farnell | JUMPER, 2POS, LIGHT GREY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 9 |
|
$1.2915 / $1.9310 | Buy Now |
|
Master Electronics | Step-down jumper - from 2016/2010 to 2010/2006/2004/2002 series - insulated - light gray RoHS: Compliant |
256 In Stock |
|
$2.7400 / $4.1300 | Buy Now |
Part Details for 2016-499
2016-499 CAD Models
2016-499 Part Data Attributes
|
2016-499
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-499
WAGO Innovative Connections
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |