There are no models available for this part yet.
Overview of 2016-549 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for 2016-549 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79Y9678
|
Newark | Spacer Module, Modular, E.g., For Bridging Commoned Terminal Blocks, Gray |Wago 2016-549 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.9100 | Buy Now | |
DISTI #
2946-2016-549-ND
|
DigiKey | SPACER MODULE, MODULAR, E.G., FO Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5612 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.9420 | Buy Now | ||
Onlinecomponents.com | TOPJOB®S spacer module - for 2016-511 - 12 mm wide - gray RoHS: Compliant | 0 |
|
$1.1300 / $1.6200 | Buy Now |
CAD Models for 2016-549 by WAGO Innovative Connections
Part Data Attributes for 2016-549 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Wago
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|