Part Details for 2016-7604 by WAGO Innovative Connections
Overview of 2016-7604 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2016-7604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1711
|
Newark | 2-Conductor Supply Terminal Blocks For Distribution Boxes, 16 Mm , Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 16,00 Mm , Blue |Wago 2016-7604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $8.9500 | Buy Now |
DISTI #
2946-2016-7604-ND
|
DigiKey | 2-CONDUCTOR SUPPLY TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$4.4668 / $8.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | 2-conductor supply terminal blocks for distribution boxes - 16 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 16,00 mm² - blue RoHS: Compliant | 0 |
|
$5.6700 / $8.1200 | Buy Now |
Part Details for 2016-7604
2016-7604 CAD Models
2016-7604 Part Data Attributes
|
2016-7604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-7604
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |