Part Details for 2016-7607 by WAGO Innovative Connections
Overview of 2016-7607 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 2016-7607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1712
|
Newark | 2-Conductor Ground Terminal Block, 16 Mm , Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 16,00 Mm , Green-Yellow Rohs Compliant: Yes |Wago 2016-7607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $14.0100 | Buy Now |
DISTI #
2946-2016-7607-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$7.4614 / $11.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.2100 | Buy Now |
|
Onlinecomponents.com | 2-conductor ground terminal block - 16 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 16,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$9.8500 / $13.4000 | Buy Now |
Part Details for 2016-7607
2016-7607 CAD Models
2016-7607 Part Data Attributes
|
2016-7607
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-7607
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |