Part Details for 2016 by Wakefield-Vette
Overview of 2016 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for 2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17280597
|
Verical | Heat Sink Passive Straight Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$1,500.0000 | Buy Now |
DISTI #
2016
|
Richardson RFPD | EXTRUDED HEAT SINK Min Qty: 1 | 13 |
|
$1,500.0000 | Buy Now |
DISTI #
C1S807000060335
|
Chip1Stop | Unclassified RoHS: Not Compliant | 13 |
|
$1,650.0000 / $1,680.0000 | Buy Now |