Part Details for 201606-0682 by Molex
Overview of 201606-0682 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10201606AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 6P Right Angle Header. | |
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 |
Price & Stock for 201606-0682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9248
|
Newark | Uclp 2Pl Gry/Blu W/Scr 285A |Molex 201606-0682 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $25.0100 | Buy Now |
DISTI #
2016060682
|
Avnet Americas | Universal Clamp Tapping Terminal Block High Current 1 Circuit 4 Terminations 35mm DIN-rail/Screw Mount 285A/600V Gray Housing Blue Cover Polyamide (Alt: 2016060682) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3000 / $38.6300 | Buy Now |