Part Details for 2016493-1 by TE Connectivity
Overview of 2016493-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016493-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2016493-1-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.181" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1399 In Stock |
|
$3.4560 / $3.9800 | Buy Now |
DISTI #
2016493-1
|
Avnet Americas | Cable Assembly 1.13mm 0.03m UMCC RA to UMCC RA RCP-RCP - Bulk (Alt: 2016493-1) Min Qty: 5400 Package Multiple: 5400 Container: Bulk | 0 |
|
$2.3638 / $2.5889 | Buy Now |
DISTI #
571-2016493-1
|
Mouser Electronics | RF Cable Assemblies RF CA,UMCC TO UMCC, 1.13MM CABLE,30MM RoHS: Compliant | 4547 |
|
$2.7600 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 5400 Container: Bag | 0Bag |
|
$2.2100 | Buy Now |
DISTI #
AMP2016493-1
|
Heilind Electronics | RF CA,UMCC TO UMCC, 1.13MM CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3800 / $6.9800 | Buy Now | |
DISTI #
2016493-1
|
Avnet Americas | Cable Assembly 1.13mm 0.03m UMCC RA to UMCC RA RCP-RCP - Bulk (Alt: 2016493-1) Min Qty: 5400 Package Multiple: 5400 Container: Bulk | 0 |
|
$2.3638 / $2.5889 | Buy Now |
DISTI #
AMP2016493-1
|
Interstate Connecting Components | RF CA,UMCC TO UMCC, 1.13MM CAB | 0 |
|
Buy Now | |
DISTI #
2016493-1
|
Avnet Abacus | Cable Assembly 1.13mm 0.03m UMCC RA to UMCC RA RCP-RCP (Alt: 2016493-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.3800 / $6.9800 | Buy Now |