There are no models available for this part yet.
Overview of 2016677-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2016677-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2016677-3-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3296 In Stock |
|
$1.1508 / $2.1800 | Buy Now | |
DISTI #
2016677-3
|
Avnet Americas | Cable Assembly 0.81mm Coaxial 0.05m UMCC Right Angle to UMCC Right Angle Plug-Plug - Bulk (Alt: 2016677-3) Min Qty: 5400 Package Multiple: 2700 Container: Bulk | 0 |
|
$1.0557 / $1.1563 | Buy Now | |
DISTI #
571-2016677-3
|
Mouser Electronics | RF Cable Assemblies RF CA,UMCC GEN2-GEN4,0.81,L50,BLACK RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
DISTI #
73429725
|
RS | RF Cable Assembly, UMCC Plug, FEP, Length .17 m, Black, 36 AWG | TE Connectivity 2016677-3 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 2700 Container: Bag | 0Bag |
|
$0.9860 | Buy Now | ||
DISTI #
AMP2016677-3
|
Heilind Electronics | RF CA,UMCC GEN2-GEN4,0.81,L50, | Americas - 0 in Stock |
|
$1.2321 / $1.2505 | Buy Now | |
Onlinecomponents.com | RF CA,UMCC GEN2-GEN4,0.81,L50,BLACK RoHS: Compliant | 0 |
|
$1.0900 / $1.6500 | Buy Now | ||
DISTI #
AMP2016677-3
|
Interstate Connecting Components | RF CA,UMCC GEN2-GEN4,0.81,L50, | 0 |
|
$1.2321 / $1.2505 | Buy Now | |
DISTI #
2016677-3
|
Avnet Abacus | Cable Assembly 0.81mm Coaxial 0.05m UMCC Right Angle to UMCC Right Angle Plug-Plug (Alt: 2016677-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RF CA,UMCC GEN2-GEN4,0.81,L50,BLACK RoHS: Compliant | 0 |
|
$1.0900 / $1.6500 | Buy Now |
CAD Models for 2016677-3 by TE Connectivity
Part Data Attributes for 2016677-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
UMCC PLUG
|
Connector Side2
|
UMCC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
0.8 mm
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.17 mm
|
Material
|
BRASS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
15 V
|
Wire Gauge
|
36 AWG
|
Wire Size-Max
|
36 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|