Part Details for 2016753-7 by TE Connectivity
Overview of 2016753-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2016753-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4756
|
Newark | Rf Cable, Sma Plug-Plug, 150Mm, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Blue, Product Range:- Rohs Compliant: Yes |Te Connectivity 2016753-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4500 | Buy Now |
DISTI #
17-2016753-7-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5.906" Min Qty: 1000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6843 | Buy Now |
DISTI #
2016753-7
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.047" Flexible, 50 ohm, 5.9 ", 150 mm, Blue - Bulk (Alt: 2016753-7) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4964 / $38.9475 | Buy Now |
DISTI #
571-2016753-7
|
Mouser Electronics | RF Cable Assemblies EP-SMA,27GHz,STR,M-M .047,FLEX,L150 RoHS: Compliant | 137 |
|
$47.6900 / $47.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$32.7300 | Buy Now |
DISTI #
AMP2016753-7
|
Heilind Electronics | EP-SMA,27GHZ,STR,M-M,.047,FLEX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP-SMA,27GHz,STR,M-M,.047,FLEX,L150 | 0 |
|
$35.2600 / $103.4900 | Buy Now |
DISTI #
2016753-7
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.047" Flexible, 50 ohm, 5.9 ", 150 mm, Blue - Bulk (Alt: 2016753-7) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4964 / $38.9475 | Buy Now |
DISTI #
AMP2016753-7
|
Interstate Connecting Components | EP-SMA,27GHZ,STR,M-M,.047,FLEX | 0 |
|
Buy Now | |
|
Master Electronics | EP-SMA,27GHz,STR,M-M,.047,FLEX,L150 | 0 |
|
$35.2600 / $103.4900 | Buy Now |
Part Details for 2016753-7
2016753-7 CAD Models
2016753-7 Part Data Attributes:
|
2016753-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016753-7
TE Connectivity
Cable Assembly, 28AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | BERYLLIUM COPPER | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3.6 mm | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.15 mm | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |