Part Details for 201770-0000 by Molex
Overview of 201770-0000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 201770-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9274
|
Newark | Hozox Hf2 Roll Type |Molex 201770-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,351.2300 / $14,378.2400 | Buy Now |
DISTI #
2017700000
|
Avnet Americas | HOZOX HF2 ROLL TYPE - Bulk (Alt: 2017700000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-201770-0000
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding OZOX HF2 High-Frequency Noise Suppression Roll, up to 40GHz, Single Layer, 330.00mm Width, 50.0m Length, 0.25mm Thickness RoHS: Compliant | 0 |
|
$13,041.4800 | Order Now |