Part Details for 2017963 by Small Precision Tools
Overview of 2017963 by Small Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2017963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10034174
|
TestEquity LLC | Small Precision Tools 2017963 Peripheral Pick-up Tool, 3.09mm, 1.864mm, 0.05mm, PL Series | 5 |
|
$314.0000 | Buy Now |