Part Details for 201803 by Lapp Group
Overview of 201803 by Lapp Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-803-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 3 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 201803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-201803-DS-ND
|
DigiKey | CABLE 3COND 18AWG BLACK FEET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
748 In Stock |
|
$0.9824 / $1.3600 | Buy Now |
DISTI #
2320-201803-25-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9416 / $17.9400 | Buy Now |
DISTI #
2320-201803-50-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 50' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2907 / $40.5200 | Buy Now |
DISTI #
2320-201803-100-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6404 / $66.1900 | Buy Now |
DISTI #
2320-201803-10-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5464 / $9.0400 | Buy Now |
DISTI #
71597521
|
RS | OLFLEX VTC Flexible Tray Cable, 18Awg/3c, PVC, Black | Lapp Group 201803 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$68.4100 / $73.5600 | RFQ |
Part Details for 201803
201803 CAD Models
201803 Part Data Attributes
|
201803
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
201803
Lapp Group
Wire And Cable, 3 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CE; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 7.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |