-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES "M" JACKSCREW - SPEC. M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3774
|
Newark | Jack Screw Kit, #6-32, M Ser Connector, Accessory Type:Jack Screw, For Use With:M Series Rectangular Connectors, Thread Size - Metric:M3.5, Thread Size - Imperial:6-32, Screw Head Height:15.04Mm, Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 201827-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
A30203-ND
|
DigiKey | CONN JACKSCREW SHORT-SHORT MALE Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3736 | Buy Now |
DISTI #
201827-1
|
Avnet Americas | Connector Accessories Hardware Male Loose Piece Zinc Alloy - Bulk (Alt: 201827-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0192 / $6.7959 | Buy Now |
DISTI #
571-2018271
|
Mouser Electronics | Rack & Panel Connectors M SERIES JKSCREW RoHS: Compliant | 520 |
|
$6.3700 / $9.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7200 | Buy Now |
DISTI #
AMP201827-1
|
Heilind Electronics | SERIES M JACKSCREW - SPEC. M | Americas - 0 in Stock |
|
$7.1386 | Buy Now |
|
Onlinecomponents.com | SERIES "M" JACKSCREW - SPEC. M RoHS: Compliant |
1992 In Stock |
|
$5.8200 / $7.9300 | Buy Now |
DISTI #
68781463
|
Verical | Connector Accessories Hardware Straight Bag Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 1990 |
|
$7.2606 / $10.3121 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SCREW ITEM, ZINC ALLOY | 1 |
|
$5.7600 | Buy Now |
DISTI #
201827-1
|
TTI | Rack & Panel Connectors M SERIES JKSCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 419 In Stock |
|
$6.0000 / $8.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201827-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201827-1
TE Connectivity
SERIES "M" JACKSCREW - SPEC. M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH : STANDARD & POSTED CONNECTORS, 6, 14, 20, 26, 34, 41, 50, 75 AND 104 | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 20 AND 28 POSITION HIGH VOLTAGE CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |