Part Details for 2018450010 by Molex
Overview of 2018450010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 2018450010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24193-ND
|
DigiKey | CONN PIN 16-18AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1898 In Stock |
|
$1.5019 / $2.8900 | Buy Now |
DISTI #
2018450010
|
Avnet Americas | MultiCat Male Crp Contact 10A 16-20AWG - Bulk (Alt: 2018450010) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5648 / $1.9904 | Buy Now |
DISTI #
61607046
|
Verical | Contact PIN Crimp ST Cable Mount 16-18AWG Bag Min Qty: 36 Package Multiple: 1 | Americas - 1495 |
|
$1.5600 / $1.7800 | Buy Now |
DISTI #
2018450010
|
Avnet Americas | MultiCat Male Crp Contact 10A 16-20AWG - Bulk (Alt: 2018450010) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5648 / $1.9904 | Buy Now |