Part Details for 2018L200/24GR by Lute Technology
Overview of 2018L200/24GR by Lute Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2018L200/24GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 2A 35A 4A 2018 Resettable Fuses ROHS | 3000 |
|
$0.0601 / $0.1050 | Buy Now |
|
LCSC | 24V 2A 35A 4A 2018 Resettable Fuses ROHS | 3000 |
|
$0.0613 / $0.1071 | Buy Now |