There are no models available for this part yet.
Overview of 2019D0309-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2019D0309-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42J8377
|
Newark | 2019D0309-0 Rohs Compliant: Yes |Raychem Te Connectivity 2019D0309-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.3300 | Buy Now | |
DISTI #
A132344-DS-ND
|
DigiKey | COAX - AUTOMOTIVE FEET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
13431 In Stock |
|
$5.8632 / $7.1900 | Buy Now | |
DISTI #
A132344-50-ND
|
DigiKey | COAX - AUTOMOTIVE 50FT Min Qty: 1 Lead time: 19 Weeks Container: Spool | Limited Supply - Call |
|
$0.1000 | Buy Now | |
DISTI #
A132344-100-ND
|
DigiKey | COAX - AUTOMOTIVE 100FT Lead time: 19 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | ||
DISTI #
A132344-05-ND
|
DigiKey | COAX - AUTOMOTIVE 5FT Min Qty: 1 Lead time: 19 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now | |
DISTI #
A132344-25-ND
|
DigiKey | COAX - AUTOMOTIVE 25FT Min Qty: 1 Lead time: 19 Weeks Container: Spool | Limited Supply - Call |
|
$0.0143 / $0.1000 | Buy Now | |
DISTI #
A132344-01-ND
|
DigiKey | COAX - AUTOMOTIVE 1FT Min Qty: 1 Lead time: 19 Weeks Container: Spool | Limited Supply - Call |
|
$0.0026 / $0.1000 | Buy Now | |
DISTI #
650-2019D0309-0
|
Mouser Electronics | Multi-Conductor Cables 120 OHM .75mm Cable PRICE PER FT RoHS: Compliant | 2992 |
|
$4.5200 / $6.0200 | Buy Now | |
DISTI #
RYC2019D0309-0
|
Heilind Electronics | 2019D0309-0 810033-000 | Americas - 0 in Stock |
|
$4.9717 | Buy Now | |
Onlinecomponents.com | Twinaxial Cable Rayfoam FS 19AWG 10.99mm Black Reel RoHS: Compliant |
1726 In Stock |
|
$4.4600 / $5.9300 | Buy Now |
CAD Models for 2019D0309-0 by TE Connectivity
Part Data Attributes for 2019D0309-0 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Gauge
|
19 AWG
|
Wire Size-Max
|
19 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|