Part Details for 201LS242 by Honeywell Sensing and Control
Overview of 201LS242 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201LS242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201LS242-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.9510 | Buy Now |
DISTI #
785-201LS242
|
Mouser Electronics | Limit Switches 1NC 1NO DPD 10A Side Rotary, SW RoHS: Compliant | 0 |
|
$405.6000 | Order Now |
DISTI #
72408385
|
RS | Limit Switch, Industrial Limit Switches | Honeywell 201LS242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 9 |
|
$426.6500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 550VDC 13.34N Rotary Conduit Automotive RoHS: Compliant |
2 In Stock |
|
$395.6900 / $420.3400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 550VDC 13.34N Rotary Conduit Automotive RoHS: Compliant |
2 In Stock |
|
$395.6900 / $420.3400 | Buy Now |
Part Details for 201LS242
201LS242 CAD Models
201LS242 Part Data Attributes
|
201LS242
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
201LS242
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Roller Lever Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER PLUNGER | |
Body Breadth | 29.72 mm | |
Body Height | 91.19 mm | |
Body Length or Diameter | 48.77 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.34 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |