Part Details for 2020-103/142-000 by WAGO Innovative Connections
Overview of 2020-103/142-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2020-103/142-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1790
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, No. Of Positions:3Positions, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:500V, Product Range:X-Com S-Mini 2020 Series, Pitch Spacing:3.5Mm Rohs Compliant: Yes |Wago 2020-103/142-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $10.2600 | Buy Now |
DISTI #
2946-2020-103/142-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, STRAIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini female plug - rail mount - for 2020 series carrier terminal blocks - with strain relief plate and locking lever - 1-conductor - 3-pole - 7.7 mm wide - gray RoHS: Compliant | 0 |
|
$6.5000 / $9.3100 | Buy Now |
Part Details for 2020-103/142-000
2020-103/142-000 CAD Models
2020-103/142-000 Part Data Attributes
|
2020-103/142-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-103/142-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |