Part Details for 2020-105 by WAGO Innovative Connections
Overview of 2020-105 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2020-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1719
|
Newark | Terminal Block, Pluggable, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:500V Rohs Compliant: Yes |Wago 2020-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $11.7600 | Buy Now |
DISTI #
2946-2020-105-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 1.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
235 In Stock |
|
$5.6590 / $8.8600 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini female plug - rail mount - for 2020 series carrier terminal blocks - 1-conductor - 5-pole - 7.7 mm wide - gray RoHS: Compliant | 0 |
|
$7.4500 / $10.6700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$4.6000 / $4.9300 | Buy Now |
Part Details for 2020-105
2020-105 CAD Models
2020-105 Part Data Attributes
|
2020-105
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-105
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |