Part Details for 2020-1407 by WAGO Innovative Connections
Overview of 2020-1407 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 | |
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407IMSE#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for 2020-1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1737
|
Newark | 2-Conductor/2-Pin Ground Carrier Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Green-Yellow |Wago 2020-1407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.0000 | Buy Now |
DISTI #
2946-2020-1407-ND
|
DigiKey | 2-CONDUCTOR/2-PIN GROUND CARRIER Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$3.0627 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini ground carrier/feedthrough terminal block - rail mount - 2-conductor, 2-pin - 3.5 mm wide - green-yellow RoHS: Compliant | 0 |
|
$3.8000 / $5.4400 | Buy Now |
Part Details for 2020-1407
2020-1407 CAD Models
2020-1407 Part Data Attributes
|
2020-1407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-1407
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |