Part Details for 2020-161 by WAGO Innovative Connections
Overview of 2020-161 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9689
|
Newark | Start Module For 1-Conductor Female Connector, With Integrated End Plate, 1.5 Mm , 1-Pole, 1,50 Mm , Gray |Wago 2020-161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.0800 | Buy Now |
DISTI #
2946-2020-161-ND
|
DigiKey | START MODULE FOR 1-CONDUCTOR FEM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4771 / $3.4300 | Buy Now |
|
Future Electronics | 1-conductor base module, with end plate, codable, 1-pole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$1.7400 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Start module for 1-conductor female connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 1-pole - with integrated end plate - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.9500 / $2.7900 | Buy Now |
DISTI #
43P1074
|
Bürklin Elektronik | 1-wire start module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-161 Min Qty: 1 | 127 |
|
$1.6959 | Buy Now |
Part Details for 2020-161
2020-161 CAD Models
2020-161 Part Data Attributes:
|
2020-161
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-161
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CCA; CSA; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |