Part Details for 2020-202/142-000 by WAGO Innovative Connections
Overview of 2020-202/142-000 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-202/142-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P3260
|
Bürklin Elektronik | 2-wire female connector, 2 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-202/142-000 Min Qty: 1 | 98 |
|
$3.5927 | Buy Now |
Part Details for 2020-202/142-000
2020-202/142-000 CAD Models
2020-202/142-000 Part Data Attributes
|
2020-202/142-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-202/142-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |