Part Details for 2020-5311 by WAGO Innovative Connections
Overview of 2020-5311 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2020-5311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9099
|
Newark | 3-Conductor Sensor Terminal Block, For Pnp (Positive) Switching Sensors, 1 Mm , Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2020-5311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $15.1100 | Buy Now |
DISTI #
2946-2020-5311-ND
|
DigiKey | 3-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$8.0447 / $12.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | 3-conductor sensor terminal block - for PNP (positive) switching sensors - 1 mm² - Push-in CAGE CLAMP® - 1,00 mm² - gray RoHS: Compliant | 0 |
|
$10.6200 / $14.4500 | Buy Now |
Part Details for 2020-5311
2020-5311 CAD Models
2020-5311 Part Data Attributes:
|
2020-5311
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-5311
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |