Part Details for 20201 by TE Connectivity
Overview of 20201 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-201ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-201MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 20201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-20201
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories O RING RoHS: Compliant | 0 |
|
$3.4600 / $10.0600 | Order Now |
DISTI #
DCH20201
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$1.3800 / $2.5500 | Buy Now |
DISTI #
63984100
|
Verical | 20201 Min Qty: 25 Package Multiple: 1 | Americas - 2000 |
|
$1.7000 / $2.5400 | Buy Now |
DISTI #
20201-TEC
|
TME | 20201 Min Qty: 15 | 2000 |
|
$1.7935 / $2.9804 | Buy Now |
DISTI #
DCH20201
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$1.3800 / $2.5500 | Buy Now |
Part Details for 20201
20201 CAD Models
20201 Part Data Attributes
|
20201
TE Connectivity
Buy Now
|
Compare Parts:
20201
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |