Part Details for 2021-F-2.25N-AU-2.0 by PTR Messtechnik GmbH & Co KG
Overview of 2021-F-2.25N-AU-2.0 by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2021-F-2.25N-AU-2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2113
|
Bürklin Elektronik | ICT spring contact with probe, flathead, Ø 1.65 mm, travel 5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-F-2.25N-AU-2.0 Min Qty: 1 | 12 |
|
$1.6094 / $2.7253 | Buy Now |