-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J1626
|
Newark | Tnc Cap W/Chain, Male Connector, Accessory Type:Cap W/ Chain, For Use With:Rf Tnc Male Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 202101-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.7500 / $4.9700 | Buy Now |
DISTI #
ARF3013-ND
|
DigiKey | CONN CAP (COVER) FOR TNC JACKS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
182 In Stock |
|
$2.4160 / $4.4700 | Buy Now |
DISTI #
71634653
|
RS | TNC Cap for Female Connector | Amphenol RF 202101-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.5700 | RFQ |
DISTI #
AMR202101-10
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2656 / $2.9334 | Buy Now | |
|
Onlinecomponents.com | TNC Cap for Female Connector RoHS: Compliant |
979 In Stock |
|
$2.2500 / $3.7700 | Buy Now |
DISTI #
202101-10
|
TME | Protection cover, Application: TNC sockets Min Qty: 1 | 95 |
|
$2.5200 / $3.5600 | Buy Now |
DISTI #
AMR202101-10
|
Interstate Connecting Components | 0 |
|
$2.2656 / $2.9334 | Buy Now | |
DISTI #
202101-10
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$2.2600 | Buy Now |
|
Master Electronics | TNC Cap for Female Connector RoHS: Compliant |
979 In Stock |
|
$2.2500 / $3.7700 | Buy Now |
DISTI #
56729.1
|
TestEquity LLC | Amphenol RF 202101-10 TNC Protective Cap Plug w/o Chain, Brass/Nickel | 0 |
|
$2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy