Part Details for 202115 by Amphenol Corporation
Overview of 202115 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91920-21151LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 202115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202115
|
Avnet Americas | BNC MALE SHORTING CAP W/CHAIN - Bag (Alt: 202115) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.8704 | Buy Now |
DISTI #
523-202115
|
Mouser Electronics | RF Connector Accessories BNC MALE SHORTING CAP W/CHAIN RoHS: Compliant | 233 |
|
$5.8800 / $9.7300 | Buy Now |